CDR14BG150EGSS vs CDR13BG150EGNM feature comparison

CDR14BG150EGSS American Technical Ceramics Corp

Buy Now Datasheet

CDR13BG150EGNM Presidio Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP PRESIDIO COMPONENTS INC
Package Description , 1111 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000015 µF 0.000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.675 mm 2.59 mm
JESD-609 Code e0
Length 2.79 mm 2.79 mm
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1111 1111
Temperature Characteristics Code BG BG
Temperature Coefficient 90ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Width 2.79 mm 2.79 mm
Base Number Matches 3 3
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDR14BG150EGSS with alternatives