CDR14BG150EGSP vs CDR14BG150EGSR feature comparison

CDR14BG150EGSP Presidio Components Inc

Buy Now Datasheet

CDR14BG150EGSR American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer PRESIDIO COMPONENTS INC AMERICAN TECHNICAL CERAMICS CORP
Package Description , , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000015 µF 0.000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 1.675 mm
Length 2.79 mm 2.79 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1111 1111
Surface Mount YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare CDR14BG150EGSR with alternatives