CDR13BP4R7ECMP vs CDR14BP4R7ECZR feature comparison

CDR13BP4R7ECMP American Technical Ceramics Corp

Buy Now Datasheet

CDR14BP4R7ECZR Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AVX CORP
Package Description , 1111 , 1111
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000047 µF 0.0000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Porcelain or Ceramic Dielectrics
Dielectric Material CERAMIC CERAMIC
Height 0.76 mm 2.59 mm
Length 2.79 mm 2.79 mm
Negative Tolerance 20% 5.3191%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min 55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20% 5.3191%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-C-55681/4 MIL-PRF-55681/4/5
Series CDR13
Size Code 1111 0505
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 2.79 mm 2.79 mm
Base Number Matches 3 2
Rohs Code No
HTS Code 8532.24.00.20
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer Yes
Packing Method WAFFLE PACK
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND

Compare CDR13BP4R7ECMP with alternatives

Compare CDR14BP4R7ECZR with alternatives