CDR13BP4R7ECMP vs CDR14BP4R7ECSM feature comparison

CDR13BP4R7ECMP American Technical Ceramics Corp

Buy Now Datasheet

CDR14BP4R7ECSM Presidio Components Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP PRESIDIO COMPONENTS INC
Package Description , 1111 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000047 µF 0.0000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Porcelain or Ceramic Dielectrics
Dielectric Material CERAMIC CERAMIC
Height 0.76 mm 2.591 mm
Length 2.79 mm 2.794 mm
Negative Tolerance 20% 5.3191%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min 55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20% 5.3191%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-C-55681/4 MIL-PRF-55681
Series CDR13
Size Code 1111 1010
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 2.79 mm 2.794 mm
Base Number Matches 3 3
HTS Code 8532.24.00.20
Mounting Feature SURFACE MOUNT
Multilayer Yes
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDR13BP4R7ECMP with alternatives

Compare CDR14BP4R7ECSM with alternatives