CDR13BP431CFNP vs CDR14BP431CFZM feature comparison

CDR13BP431CFNP Presidio Components Inc

Buy Now Datasheet

CDR14BP431CFZM Presidio Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Candidate List Date 2017-07-07 2024-01-23
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V6.01
Qualifications DLA DLA
Capacitance 0.00043 µF 0.00043 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.591 mm 2.591 mm
Length 2.794 mm 2.794 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1010 1010
Surface Mount YES YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.794 mm 2.794 mm
Base Number Matches 3 2
SVHC Over MCV 7439-92-1

Compare CDR13BP431CFNP with alternatives

Compare CDR14BP431CFZM with alternatives