CDR13BP100EFNS vs CDR14BP100EFWR feature comparison

CDR13BP100EFNS Presidio Components Inc

Buy Now Datasheet

CDR14BP100EFWR Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer PRESIDIO COMPONENTS INC AVX CORP
Package Description , , 1111
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.00001 µF 0.00001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.591 mm 2.59 mm
Length 2.794 mm 2.79 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681/4/5
Size Code 1010 1111
Surface Mount YES YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.794 mm 2.79 mm
Base Number Matches 3 3
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Package Shape RECTANGULAR PACKAGE
Packing Method WAFFLE PACK
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare CDR13BP100EFNS with alternatives

Compare CDR14BP100EFWR with alternatives