CDR13BG8R2ECZM vs CDR13BG8R2ECNP feature comparison

CDR13BG8R2ECZM Presidio Components Inc

Buy Now Datasheet

CDR13BG8R2ECNP American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer PRESIDIO COMPONENTS INC AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1111 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000082 µF 0.0000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 1.675 mm
JESD-609 Code e0
Length 2.79 mm 2.79 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 3.0488% 3.0488%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 3.0488% 3.0488%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1111 1111
Surface Mount YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 2 3
Rohs Code Yes
Manufacturer Series 100B(CHIP)
Multilayer Yes

Compare CDR13BG8R2ECZM with alternatives

Compare CDR13BG8R2ECNP with alternatives