CDR13BG7R5EBWP
vs
CDR13BG7R5EBMM
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRESIDIO COMPONENTS INC
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 1111
, 1111
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000075 µF
0.0000075 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.59 mm
0.76 mm
Length
2.79 mm
2.79 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
1.3333%
1.3333%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
55 °C
Package Style
SMT
SMT
Positive Tolerance
1.3333%
1.3333%
Rated (DC) Voltage (URdc)
500 V
500 V
Reference Standard
MIL-PRF-55681
MIL-C-55681/4
Size Code
1111
1111
Surface Mount
YES
Temperature Characteristics Code
BG
BG
Temperature Coefficient
90ppm/Cel ppm/°C
90+/-20ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
2.79 mm
2.79 mm
Base Number Matches
1
3
Custom Capabilities
Porcelain or Ceramic Dielectrics
Manufacturer Series
CDR13
Series
CDR13
Compare CDR13BG7R5EBWP with alternatives