CDR13BG220CJNS vs CDR14BG220CJUR feature comparison

CDR13BG220CJNS Kyocera AVX Components

Buy Now Datasheet

CDR14BG220CJUR Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1111 , 1111
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.000022 µF 0.000022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 2.59 mm
JESD-609 Code e4 e0
Length 2.79 mm 2.79 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK WAFFLE PACK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-55681/4/5 MIL-PRF-55681/4/5
Size Code 1111 1111
Surface Mount YES YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Silver/Nickel/Gold (Ag/Ni/Au) Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 1 1

Compare CDR13BG220CJNS with alternatives

Compare CDR14BG220CJUR with alternatives