CDR13BG150EJNR vs CDR14BG150EJSM feature comparison

CDR13BG150EJNR Kyocera AVX Components

Buy Now Datasheet

CDR14BG150EJSM Presidio Components Inc

Buy Now Datasheet
Yes
Active Active
AVX CORP PRESIDIO COMPONENTS INC
, 1111 ,
compliant compliant
EAR99 EAR99
8532.24.00.20
0.000015 µF 0.000015 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
2.59 mm
e4 e0
2.79 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT
WAFFLE PACK WAFFLE PACK
5% 5%
500 V 500 V
MIL-PRF-55681/4/5 MIL-PRF-55681
1111
YES YES
BG BG
90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Silver/Nickel/Gold (Ag/Ni/Au) TIN LEAD
WRAPAROUND WRAPAROUND
2.79 mm
3 3
RECTANGULAR PACKAGE

Compare CDR13BG150EJNR with alternatives