CDR13BG120EKNM vs CDR14BG120EKWM feature comparison

CDR13BG120EKNM Kyocera AVX Components

Buy Now Datasheet

CDR14BG120EKWM American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVX CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 1111 , 1111
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.000012 µF 0.000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.59 mm 1.675 mm
JESD-609 Code e4
Length 2.79 mm 2.79 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 500 V 500 V
Reference Standard MIL-PRF-55681/4/5 MIL-PRF-55681
Size Code 1111 1111
Surface Mount YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Finish Silver/Nickel/Gold (Ag/Ni/Au)
Terminal Shape WRAPAROUND
Width 2.79 mm 2.79 mm
Base Number Matches 3 3

Compare CDR13BG120EKNM with alternatives

Compare CDR14BG120EKWM with alternatives