CDR12BP681AMZP
vs
CDR12BP681AMSP
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
PRESIDIO COMPONENTS INC
Package Description
, 0606
, 0606
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.00068 µF
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.45 mm
1.45 mm
JESD-609 Code
e0
Length
1.4 mm
1.4 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
WAFFLE PACK
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-55681/4/5
MIL-PRF-55681
Size Code
0505
0505
Surface Mount
YES
YES
Temperature Characteristics Code
BP
BP
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.4 mm
1.4 mm
Base Number Matches
2
3
Compare CDR12BP681AMZP with alternatives
Compare CDR12BP681AMSP with alternatives