CDR12BP561AFWP vs CDR12BP561AFZP feature comparison

CDR12BP561AFWP Presidio Components Inc

Buy Now Datasheet

CDR12BP561AFZP Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PRESIDIO COMPONENTS INC AVX CORP
Package Description , 0606 , 0606
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.00056 µF 0.00056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.508 mm 1.45 mm
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681/4/5
Size Code 0606 0505
Surface Mount YES YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 3 2
Pbfree Code No
HTS Code 8532.24.00.20
JESD-609 Code e0
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Packing Method WAFFLE PACK
Terminal Finish Tin/Lead (Sn/Pb)

Compare CDR12BP561AFWP with alternatives

Compare CDR12BP561AFZP with alternatives