CDR12BP561AFWM
vs
CDR13BP561AFMS
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRESIDIO COMPONENTS INC
AVX CORP
Package Description
, 0606
, 1111
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00056 µF
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.508 mm
1.45 mm
Length
1.4 mm
2.79 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-55681
MIL-PRF-55681/4/5
Size Code
0606
0505
Surface Mount
YES
YES
Temperature Characteristics Code
BP
BP
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.4 mm
2.79 mm
Base Number Matches
3
1
HTS Code
8532.24.00.20
Multilayer
Yes
Packing Method
WAFFLE PACK
Compare CDR12BP561AFWM with alternatives
Compare CDR13BP561AFMS with alternatives