CDR12BP561AFWM
vs
CDR12BP561AFZR
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PRESIDIO COMPONENTS INC
PRESIDIO COMPONENTS INC
Package Description
, 0606
, 0606
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.00056 µF
0.00056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
0.508 mm
1.45 mm
Length
1.4 mm
1.4 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-55681
MIL-PRF-55681
Size Code
0606
0505
Surface Mount
YES
YES
Temperature Characteristics Code
BP
BP
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.4 mm
1.4 mm
Base Number Matches
3
2
HTS Code
8532.24.00.20
Multilayer
Yes
Compare CDR12BP561AFWM with alternatives
Compare CDR12BP561AFZR with alternatives