CDR12BP390AFUR vs CDR11BP390AFMR feature comparison

CDR12BP390AFUR Presidio Components Inc

Buy Now Datasheet

CDR11BP390AFMR American Technical Ceramics Corp

Buy Now Datasheet
No
Active Obsolete
PRESIDIO COMPONENTS INC AMERICAN TECHNICAL CERAMICS CORP
, 0606 , 0606
unknown compliant
EAR99 EAR99
8532.24.00.20
0.000039 µF 0.000039 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.45 mm 0.51 mm
1.4 mm 1.4 mm
SURFACE MOUNT
Yes
1% 1%
2 2
125 °C 125 °C
-55 °C 55 °C
SMT SMT
1% 1%
50 V 50 V
MIL-PRF-55681 MIL-C-55681/4
0505 0606
YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
WRAPAROUND
1.4 mm 1.4 mm
3 3
Porcelain or Ceramic Dielectrics
CDR11

Compare CDR12BP390AFUR with alternatives

Compare CDR11BP390AFMR with alternatives