CDR12BP361AJUM vs CDR12BP361AJWM feature comparison

CDR12BP361AJUM Kyocera AVX Components

Buy Now Datasheet

CDR12BP361AJWM Presidio Components Inc

Buy Now Datasheet
No
No No
Active Obsolete
AVX CORP PRESIDIO COMPONENTS INC
, 0606 , 0606
not_compliant unknown
EAR99 EAR99
8532.24.00.20
0.00036 µF 0.00036 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.45 mm 0.508 mm
e0
1.4 mm 1.4 mm
SURFACE MOUNT SURFACE MOUNT
Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
WAFFLE PACK
5% 5%
50 V 50 V
MIL-PRF-55681/4/5 MIL-PRF-55681
0505 0606
YES YES
BP BP
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.4 mm 1.4 mm
3 3

Compare CDR12BP361AJUM with alternatives

Compare CDR12BP361AJWM with alternatives