CDR12BP360AFUS vs CDR11BP360AFNP feature comparison

CDR12BP360AFUS American Technical Ceramics Corp

Buy Now Datasheet

CDR11BP360AFNP American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000036 µF 0.000036 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Porcelain or Ceramic Dielectrics Porcelain or Ceramic Dielectrics
Dielectric Material CERAMIC CERAMIC
Height 0.51 mm 0.51 mm
JESD-609 Code e0
Length 1.4 mm 1.4 mm
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min 55 °C 55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-55681/4 MIL-C-55681/4
Series CDR12 CDR11
Size Code 0606 0606
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width 1.4 mm 1.4 mm
Base Number Matches 3 3

Compare CDR12BP360AFUS with alternatives

Compare CDR11BP360AFNP with alternatives