CDR12BP240AJSP
vs
CDR11BP240AJNP
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
PRESIDIO COMPONENTS INC
|
AMERICAN TECHNICAL CERAMICS CORP
|
Package Description |
, 0606
|
, 0606
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.000024 µF
|
0.000024 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.45 mm
|
0.51 mm
|
Length |
1.4 mm
|
1.4 mm
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
55 °C
|
Package Style |
SMT
|
SMT
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Reference Standard |
MIL-PRF-55681
|
MIL-C-55681/4
|
Size Code |
0505
|
0606
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
BP
|
BP
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Terminal Shape |
WRAPAROUND
|
|
Width |
1.4 mm
|
1.4 mm
|
Base Number Matches |
3
|
3
|
Custom Capabilities |
|
Porcelain or Ceramic Dielectrics
|
Series |
|
CDR11
|
|
|
|
Compare CDR12BP240AJSP with alternatives
Compare CDR11BP240AJNP with alternatives