CDR12BG7R5KKUR vs CDR12BG7R5KKWP feature comparison

CDR12BG7R5KKUR Presidio Components Inc

Buy Now Datasheet

CDR12BG7R5KKWP Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer PRESIDIO COMPONENTS INC AVX CORP
Package Description , 0606 , 0606
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000075 µF 0.0000075 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.508 mm 1.45 mm
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 150 V 150 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681/4/5
Size Code 0606 0505
Surface Mount YES YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 3 3
HTS Code 8532.24.00.20
JESD-609 Code e0
Multilayer Yes
Packing Method WAFFLE PACK
Terminal Finish TIN LEAD OVER NICKEL

Compare CDR12BG7R5KKUR with alternatives

Compare CDR12BG7R5KKWP with alternatives