CDR12BG510KMUM vs CDR12BG510KMWP feature comparison

CDR12BG510KMUM American Technical Ceramics Corp

Buy Now Datasheet

CDR12BG510KMWP Presidio Components Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP PRESIDIO COMPONENTS INC
Package Description , 0606 , 0606
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.000051 µF 0.000051 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC PORCELAIN
Height 0.98 mm 0.508 mm
JESD-609 Code e0
Length 1.4 mm 1.4 mm
Manufacturer Series CDR12
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 150 V 150 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 0606 0606
Surface Mount YES YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 3 3

Compare CDR12BG510KMUM with alternatives

Compare CDR12BG510KMWP with alternatives