CDR12BG470KMUR vs 100A470MP150XC100 feature comparison

CDR12BG470KMUR Presidio Components Inc

Buy Now Datasheet

100A470MP150XC100 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC KYOCERA AVX COMPONENTS CORP
Package Description , 0606 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99
Capacitance 0.000047 µF 0.000047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.508 mm 1.45 mm
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 150 V 150 V
Reference Standard MIL-PRF-55681
Size Code 0606 0505
Surface Mount YES YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 3 1
JESD-609 Code e0
Multilayer Yes
Rated (AC) Voltage (URac) 106.05 V
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare CDR12BG470KMUR with alternatives

Compare 100A470MP150XC100 with alternatives