CDR12BG3R0KBZM vs CDR12BG3R0KBSR feature comparison

CDR12BG3R0KBZM Presidio Components Inc

Buy Now Datasheet

CDR12BG3R0KBSR Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC AVX CORP
Package Description , 0606 , 0606
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.000003 µF 0.000003 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.508 mm 1.45 mm
Length 1.4 mm 1.4 mm
Negative Tolerance 3.3333% 3.3333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 3.3333% 3.3333%
Rated (DC) Voltage (URdc) 150 V 150 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681/4/5
Size Code 0606 0505
Temperature Characteristics Code BG BG
Temperature Coefficient 90ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Width 1.4 mm 1.4 mm
Base Number Matches 1 3
HTS Code 8532.24.00.20
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer Yes
Packing Method WAFFLE PACK
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND

Compare CDR12BG3R0KBZM with alternatives

Compare CDR12BG3R0KBSR with alternatives