CDR12BG3R0KBWS vs CDR11BG3R0KBNR feature comparison

CDR12BG3R0KBWS Kyocera AVX Components

Buy Now Datasheet

CDR11BG3R0KBNR Presidio Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer AVX CORP PRESIDIO COMPONENTS INC
Package Description , 0606 ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.000003 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm
JESD-609 Code e0
Length 1.4 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 3.3333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method WAFFLE PACK
Positive Tolerance 3.3333%
Rated (DC) Voltage (URdc) 150 V
Reference Standard MIL-PRF-55681/4/5
Size Code 0505
Surface Mount YES
Temperature Characteristics Code BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.4 mm
Base Number Matches 3 3

Compare CDR12BG3R0KBWS with alternatives