CDR12BG3R0ACUR vs CDR12BG3R0ADUS feature comparison

CDR12BG3R0ACUR Kyocera AVX Components

Buy Now Datasheet

CDR12BG3R0ADUS American Technical Ceramics Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVX CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Factory Lead Time 25 Weeks
Capacitance 0.000003 µF 0.000003 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 0.51 mm
JESD-609 Code e0 e0
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 8.3333% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C 55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK
Positive Tolerance 8.3333% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55681/4/5 MIL-C-55681/4
Size Code 0505 0606
Surface Mount YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 3 3
Custom Capabilities Porcelain or Ceramic Dielectrics
Series CDR12

Compare CDR12BG3R0ACUR with alternatives

Compare CDR12BG3R0ADUS with alternatives