CDR12BG3R0ACUR
vs
CDR12BG3R0ADUM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
AVX CORP
Package Description
, 0606
, 0606
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000003 µF
0.000003 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Porcelain or Ceramic Dielectrics
Dielectric Material
CERAMIC
CERAMIC
Height
0.51 mm
1.45 mm
JESD-609 Code
e0
e0
Length
1.4 mm
1.4 mm
Negative Tolerance
20%
16.6667%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
20%
16.6667%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-C-55681/4
MIL-PRF-55681/4/5
Size Code
0606
0505
Temperature Characteristics Code
BG
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
90+/-20ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width
1.4 mm
1.4 mm
Base Number Matches
3
3
HTS Code
8532.24.00.20
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Packing Method
WAFFLE PACK
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CDR12BG3R0ACUR with alternatives
Compare CDR12BG3R0ADUM with alternatives