CDR12BG130AFZP vs CDR12BG130AFSR feature comparison

CDR12BG130AFZP Presidio Components Inc

Buy Now Datasheet

CDR12BG130AFSR American Technical Ceramics Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer PRESIDIO COMPONENTS INC AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.000013 µF 0.000013 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.508 mm 0.51 mm
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C 55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55681 MIL-C-55681/4
Size Code 0606 0606
Surface Mount YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 2 3
Custom Capabilities Porcelain or Ceramic Dielectrics
JESD-609 Code e0
Series CDR12
Terminal Finish Tin/Lead (Sn/Pb)

Compare CDR12BG130AFZP with alternatives

Compare CDR12BG130AFSR with alternatives