CDR12BG130AFWM vs CDR12BG130AFSR feature comparison

CDR12BG130AFWM Presidio Components Inc

Buy Now Datasheet

CDR12BG130AFSR Presidio Components Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , 0606 , 0606
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.000013 µF 0.000013 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material PORCELAIN CERAMIC
Height 0.508 mm 0.508 mm
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 0606 0606
Surface Mount YES YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 3 3

Compare CDR12BG130AFWM with alternatives

Compare CDR12BG130AFSR with alternatives