CDR12BG130AFUS vs CDR11BG130AFNP feature comparison

CDR12BG130AFUS American Technical Ceramics Corp

Buy Now Datasheet

CDR11BG130AFNP Kyocera AVX Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AVX CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Other: +55C to +125C Military: -55C to +125C
Candidate List Date 2011-06-20 2020-06-25
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V6.22
Capacitance 0.000013 µF 0.000013 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Porcelain or Ceramic Dielectrics
Dielectric Material CERAMIC CERAMIC
Height 0.51 mm 1.45 mm
JESD-609 Code e0 e4
Length 1.4 mm 1.4 mm
Manufacturer Series CDR12
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min 55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-55681/4 MIL-PRF-55681/4/5
Series CDR12
Size Code 0606 0505
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Silver/Nickel/Gold (Ag/Ni/Au)
Width 1.4 mm 1.4 mm
Base Number Matches 3 3
HTS Code 8532.24.00.20
SVHC Over MCV 7439-92-1
Qualifications DLA
Mounting Feature SURFACE MOUNT
Multilayer Yes
Packing Method WAFFLE PACK
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDR12BG130AFUS with alternatives

Compare CDR11BG130AFNP with alternatives