CDR12BG110KMWP
vs
CDR12BG110KMWM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PRESIDIO COMPONENTS INC
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0606
, 0606
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000011 µF
0.000011 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
PORCELAIN
CERAMIC
Height
0.508 mm
0.98 mm
Length
1.4 mm
1.4 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
150 V
150 V
Reference Standard
MIL-PRF-55681
MIL-PRF-55681
Size Code
0606
0606
Surface Mount
YES
YES
Temperature Characteristics Code
BG
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
90+/-20ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.4 mm
1.4 mm
Base Number Matches
3
3
Pbfree Code
No
HTS Code
8532.24.00.20
JESD-609 Code
e0
Manufacturer Series
CDR12
Multilayer
Yes
Package Shape
RECTANGULAR PACKAGE
Terminal Finish
Tin/Lead (Sn/Pb)
Compare CDR12BG110KMWP with alternatives
Compare CDR12BG110KMWM with alternatives