CDR12BG101AKSR vs CDR12BG101AKUP feature comparison

CDR12BG101AKSR Kyocera AVX Components

Buy Now Datasheet

CDR12BG101AKUP American Technical Ceramics Corp

Buy Now Datasheet
No
No No
Active Transferred
AVX CORP AMERICAN TECHNICAL CERAMICS CORP
, 0606 , 0606
compliant compliant
EAR99 EAR99
8532.24.00.20
0.0001 µF 0.0001 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.45 mm 0.51 mm
e0 e0
1.4 mm 1.4 mm
SURFACE MOUNT
Yes
10% 10%
2 2
125 °C 125 °C
-55 °C 55 °C
SMT SMT
WAFFLE PACK
10% 10%
50 V 50 V
MIL-PRF-55681/4/5 MIL-C-55681/4
0505 0606
YES
BG BG
90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
WRAPAROUND
1.4 mm 1.4 mm
3 3
Porcelain or Ceramic Dielectrics
CDR12

Compare CDR12BG101AKSR with alternatives

Compare CDR12BG101AKUP with alternatives