CDR11BP270AFMM vs CDR12BP270AFSP feature comparison

CDR11BP270AFMM Presidio Components Inc

Buy Now Datasheet

CDR12BP270AFSP American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer PRESIDIO COMPONENTS INC AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.000027 µF 0.000027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 0.51 mm
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C 55 °C
Package Style SMT SMT
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-55681 MIL-C-55681/4
Size Code 0505 0606
Surface Mount YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 3 3
Rohs Code No
Custom Capabilities Porcelain or Ceramic Dielectrics
JESD-609 Code e0
Series CDR12
Terminal Finish Tin/Lead (Sn/Pb)

Compare CDR11BP270AFMM with alternatives

Compare CDR12BP270AFSP with alternatives