CDR11BG8R2KBMR vs CDR11BG8R2KBMM feature comparison

CDR11BG8R2KBMR Kyocera AVX Components

Buy Now Datasheet

CDR11BG8R2KBMM American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AVX CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000082 µF 0.0000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.45 mm 0.51 mm
Length 1.4 mm 1.4 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1.2195% 1.2195%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C 55 °C
Package Style SMT SMT
Packing Method WAFFLE PACK
Positive Tolerance 1.2195% 1.2195%
Rated (DC) Voltage (URdc) 150 V 150 V
Reference Standard MIL-PRF-55681/4/5 MIL-C-55681/4
Size Code 0505 0606
Surface Mount YES
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Terminal Shape WRAPAROUND
Width 1.4 mm 1.4 mm
Base Number Matches 3 3
Custom Capabilities Porcelain or Ceramic Dielectrics
Series CDR11

Compare CDR11BG8R2KBMR with alternatives