CDR11BG6R8KJNR
vs
CDR11BG6R8KJNS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PRESIDIO COMPONENTS INC
AMERICAN TECHNICAL CERAMICS CORP
Package Description
,
, 0606
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000068 µF
0.0000068 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.45 mm
0.98 mm
Length
1.4 mm
1.4 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
150 V
150 V
Reference Standard
MIL-PRF-55681
MIL-PRF-55681
Size Code
0606
0606
Surface Mount
YES
YES
Temperature Characteristics Code
BG
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
90+/-20ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.4 mm
1.4 mm
Base Number Matches
3
3
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8532.24.00.20
JESD-609 Code
e4
Manufacturer Series
CDR11
Package Shape
RECTANGULAR PACKAGE
Terminal Finish
Gold (Au)
Compare CDR11BG6R8KJNS with alternatives