CDR11BG6R8KJMR
vs
CDR11BG6R8KJMP
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
PRESIDIO COMPONENTS INC
|
AVX CORP
|
Package Description |
, 0606
|
, 0606
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0000068 µF
|
0.0000068 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
PORCELAIN
|
CERAMIC
|
Height |
0.508 mm
|
1.45 mm
|
Length |
1.4 mm
|
1.4 mm
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Positive Tolerance |
5%
|
5%
|
Rated (DC) Voltage (URdc) |
150 V
|
150 V
|
Reference Standard |
MIL-PRF-55681
|
MIL-PRF-55681/4/5
|
Size Code |
0606
|
0505
|
Temperature Characteristics Code |
BG
|
BG
|
Temperature Coefficient |
90ppm/Cel ppm/°C
|
90+/-20ppm/Cel ppm/°C
|
Width |
1.4 mm
|
1.4 mm
|
Base Number Matches |
3
|
3
|
HTS Code |
|
8532.24.00.20
|
Mounting Feature |
|
SURFACE MOUNT
|
Multilayer |
|
Yes
|
Packing Method |
|
WAFFLE PACK
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare CDR11BG6R8KJMR with alternatives
Compare CDR11BG6R8KJMP with alternatives