CDR11BG5R6KCMP
vs
CDR12BG5R6KCSS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
PRESIDIO COMPONENTS INC
Package Description
, 0606
, 0606
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Capacitance
0.0000056 µF
0.0000056 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Porcelain or Ceramic Dielectrics
Dielectric Material
CERAMIC
CERAMIC
Height
0.51 mm
0.508 mm
Length
1.4 mm
1.4 mm
Negative Tolerance
20%
4.4643%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
20%
4.4643%
Rated (DC) Voltage (URdc)
150 V
150 V
Reference Standard
MIL-C-55681/4
MIL-PRF-55681
Series
CDR11
Size Code
0606
0606
Temperature Characteristics Code
BG
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
90ppm/Cel ppm/°C
Width
1.4 mm
1.4 mm
Base Number Matches
3
3
Rohs Code
No
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CDR11BG5R6KCMP with alternatives
Compare CDR12BG5R6KCSS with alternatives