CDR11BG510KJMP
vs
CDR12BG510KJWP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
AVX CORP
AMERICAN TECHNICAL CERAMICS CORP
Package Description
, 0606
, 0606
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.000051 µF
0.000051 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.45 mm
0.98 mm
Length
1.4 mm
1.4 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
WAFFLE PACK
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
150 V
150 V
Reference Standard
MIL-PRF-55681/4/5
MIL-PRF-55681
Size Code
0505
0606
Surface Mount
YES
YES
Temperature Characteristics Code
BG
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
90+/-20ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.4 mm
1.4 mm
Base Number Matches
3
3
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Manufacturer Series
CDR12
Package Shape
RECTANGULAR PACKAGE
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Compare CDR11BG510KJMP with alternatives
Compare CDR12BG510KJWP with alternatives