CDR11BG1R4KBMS
vs
CDR11BG1R4KBMR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
PRESIDIO COMPONENTS INC
Package Description
, 0606
, 0606
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.0000014 µF
0.0000014 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Porcelain or Ceramic Dielectrics
Dielectric Material
CERAMIC
CERAMIC
Height
0.51 mm
0.508 mm
Length
1.4 mm
1.4 mm
Negative Tolerance
20%
7.1429%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
55 °C
-55 °C
Package Style
SMT
SMT
Positive Tolerance
20%
7.1429%
Rated (DC) Voltage (URdc)
150 V
150 V
Reference Standard
MIL-C-55681/4
MIL-PRF-55681
Series
CDR11
Size Code
0606
0606
Temperature Characteristics Code
BG
BG
Temperature Coefficient
90+/-20ppm/Cel ppm/°C
90ppm/Cel ppm/°C
Width
1.4 mm
1.4 mm
Base Number Matches
3
3
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CDR11BG1R4KBMS with alternatives
Compare CDR11BG1R4KBMR with alternatives