CDR11BG1R3KCMP
vs
CDR11BG1R3KCNM
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
AVX CORP
|
PRESIDIO COMPONENTS INC
|
Package Description |
, 0606
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.24.00.20
|
|
Capacitance |
0.0000013 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.45 mm
|
|
Length |
1.4 mm
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
19.2308%
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
SMT
|
|
Packing Method |
WAFFLE PACK
|
|
Positive Tolerance |
19.2308%
|
|
Rated (DC) Voltage (URdc) |
150 V
|
|
Reference Standard |
MIL-PRF-55681/4/5
|
|
Size Code |
0505
|
|
Surface Mount |
YES
|
|
Temperature Characteristics Code |
BG
|
|
Temperature Coefficient |
90+/-20ppm/Cel ppm/°C
|
|
Terminal Shape |
WRAPAROUND
|
|
Width |
1.4 mm
|
|
Base Number Matches |
2
|
3
|
|
|
|
Compare CDR11BG1R3KCMP with alternatives