CDR11BG1R2KCMM vs CDR11BG1R2KCNS feature comparison

CDR11BG1R2KCMM American Technical Ceramics Corp

Buy Now Datasheet

CDR11BG1R2KCNS American Technical Ceramics Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP AMERICAN TECHNICAL CERAMICS CORP
Package Description , 0606 , 0606
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0000012 µF 0.0000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Porcelain or Ceramic Dielectrics
Dielectric Material CERAMIC CERAMIC
Height 0.51 mm 0.98 mm
Length 1.4 mm 1.4 mm
Negative Tolerance 20.8333% 20.8333%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min 55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20.8333% 20.8333%
Rated (DC) Voltage (URdc) 150 V 150 V
Reference Standard MIL-C-55681/4 MIL-PRF-55681
Series CDR11
Size Code 0606 0606
Temperature Characteristics Code BG BG
Temperature Coefficient 90+/-20ppm/Cel ppm/°C 90+/-20ppm/Cel ppm/°C
Width 1.4 mm 1.4 mm
Base Number Matches 3 3
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e4
Manufacturer Series CDR11
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Surface Mount YES
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND

Compare CDR11BG1R2KCNS with alternatives