CDR06BP682BJSM vs CDR06BP682BJMR feature comparison

CDR06BP682BJSM KEMET Corporation

Buy Now Datasheet

CDR06BP682BJMR Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , 2225 , 2225
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20 8532.24.00.20
Capacitance 0.0068 µF 0.0068 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.27 mm 2.032 mm
JESD-609 Code e0 e4
Length 5.72 mm 5.715 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH BULK
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 2225 2225
Surface Mount YES YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier Palladium/Silver (Pd/Ag)
Terminal Shape WRAPAROUND WRAPAROUND
Width 6.35 mm 6.35 mm
Base Number Matches 3 2
Factory Lead Time 28 Weeks

Compare CDR06BP682BJSM with alternatives

Compare CDR06BP682BJMR with alternatives