CDR05BX124BKWM vs C1825P124K1XSL feature comparison

CDR05BX124BKWM Kyocera AVX Components

Buy Now Datasheet

C1825P124K1XSL KEMET Corporation

Buy Now Datasheet
Yes No
No No
Active Active
AVX CORP KEMET ELECTRONICS CORP
, 1825 , 1825
not_compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.12 µF 0.12 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
2.032 mm 1.27 mm
e0 e0
4.572 mm 4.57 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK BULK
10% 10%
100 V 100 V
MIL-PRF-55681 MIL-PRF-55681
1825 1825
YES YES
BX BX
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
6.35 mm 6.35 mm
4 1
21 Weeks

Compare CDR05BX124BKWM with alternatives

Compare C1825P124K1XSL with alternatives