CDR05BX124BKMR vs C1825A124K1XAG3325 feature comparison

CDR05BX124BKMR Presidio Components Inc

Buy Now Datasheet

C1825A124K1XAG3325 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC KEMET ELECTRONICS CORP
Package Description , 1825 , 1825
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.12 µF 0.12 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.03 mm 2.03 mm
Length 4.57 mm 4.57 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681
Size Code 1825 1825
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 6.35 mm 6.35 mm
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Multilayer Yes
Packing Method Bulk
Surface Mount YES
Terminal Finish Gold (Au)
Terminal Shape WRAPAROUND

Compare CDR05BX124BKMR with alternatives

Compare C1825A124K1XAG3325 with alternatives