CDR05BX104BMWP vs C1825A104M1XAL7215 feature comparison

CDR05BX104BMWP Metuchen Capacitors Inc

Buy Now Datasheet

C1825A104M1XAL7215 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer METUCHEN CAPACITORS INC KEMET ELECTRONICS CORP
Package Description , 1825 , 1825
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.1 µF 0.1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.03 mm 2.03 mm
Length 4.57 mm 4.57 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-C-55681
Series CDR05BX(100V)
Size Code 1825 1825
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 6.35 mm 6.35 mm
Base Number Matches 4 1
Rohs Code No
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer Yes
Packing Method TR, Plastic, 13 Inch
Surface Mount YES
Terminal Finish Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare CDR05BX104BMWP with alternatives

Compare C1825A104M1XAL7215 with alternatives