CDR04BX104AKYSAT
vs
CDR04BX104AKZP
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
AVX CORP
Package Description
CHIP
, 1812
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Factory Lead Time
18 Weeks
28 Weeks
Capacitance
0.1 µF
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
2.03 mm
2.032 mm
JESD-609 Code
e3
e0
Length
4.57 mm
4.572 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
BULK
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-55681/1
MIL-PRF-55681
Size Code
1812
1812
Surface Mount
YES
YES
Temperature Characteristics Code
BX
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
3.2 mm
3.175 mm
Base Number Matches
1
1
Compare CDR04BX104AKYSAT with alternatives
Compare CDR04BX104AKZP with alternatives