CDR04BX104AKMRAT vs CDR04BX104AKWS feature comparison

CDR04BX104AKMRAT Vishay Intertechnologies

Buy Now Datasheet

CDR04BX104AKWS Presidio Components Inc

Buy Now Datasheet
No
Active Obsolete
VISHAY INTERTECHNOLOGY INC PRESIDIO COMPONENTS INC
CHIP , 1812
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
18 Weeks
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
2.03 mm 2.03 mm
e4
4.57 mm 4.57 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH BULK
10% 10%
50 V 50 V
MIL-PRF-55681/1 MIL-PRF-55681
1812 1812
YES YES
BX BX
15% ppm/°C 15% ppm/°C
Silver/Palladium (Ag/Pd)
WRAPAROUND WRAPAROUND
3.2 mm 3.18 mm
2 4

Compare CDR04BX104AKMRAT with alternatives

Compare CDR04BX104AKWS with alternatives