CDR04BP272BJSP vs CDR04BP272BJNR feature comparison

CDR04BP272BJSP Presidio Components Inc

Buy Now Datasheet

CDR04BP272BJNR Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC AVX CORP
Package Description , 1812 , 1812
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0027 µF 0.0027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.03 mm 2.032 mm
Length 4.57 mm 4.572 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681
Size Code 1812 1812
Surface Mount YES YES
Temperature Characteristics Code BP BP
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 3.18 mm 3.175 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code No
HTS Code 8532.24.00.20
JESD-609 Code e4
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Packing Method BULK
Terminal Finish Silver/Nickel/Gold (Ag/Ni/Au)

Compare CDR04BP272BJSP with alternatives

Compare CDR04BP272BJNR with alternatives