CDR03BX333BKZMAT vs CDR03BX333BKUP feature comparison

CDR03BX333BKZMAT Vishay Vitramon

Buy Now Datasheet

CDR03BX333BKUP Kyocera AVX Components

Buy Now Datasheet
No No
No No
Active Active
VISHAY INTERTECHNOLOGY INC AVX CORP
, 1808 , 1808
compliant not_compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.033 µF 0.033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
2.03 mm 2.032 mm
e0 e0
4.57 mm 4.572 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
TR, EMBOSSED PLASTIC, 7 INCH BULK
10% 10%
100 V 100 V
MIL-PRF-55681/1 MIL-PRF-55681
1808 1808
YES YES
BX BX
15% ppm/°C 15% ppm/°C
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Tin/Lead (Sn/Pb)
WRAPAROUND WRAPAROUND
2.03 mm 2.032 mm
1 3
28 Weeks

Compare CDR03BX333BKZMAT with alternatives

Compare CDR03BX333BKUP with alternatives