CDR03BX333BKWS vs CDR03BX333BKWRAB feature comparison

CDR03BX333BKWS Presidio Components Inc

Buy Now Datasheet

CDR03BX333BKWRAB Vishay Vitramon

Buy Now Datasheet
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer PRESIDIO COMPONENTS INC VISHAY INTERTECHNOLOGY INC
Package Description , 1808 , 1808
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.033 µF 0.033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 2.03 mm 2.03 mm
Length 4.57 mm 4.57 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-55681 MIL-PRF-55681/1
Size Code 1808 1808
Surface Mount YES YES
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 2.03 mm 2.03 mm
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
HTS Code 8532.24.00.20
JESD-609 Code e3
Multilayer Yes
Packing Method BULK
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CDR03BX333BKWS with alternatives

Compare CDR03BX333BKWRAB with alternatives