CDR03BX333BKWP vs CDR03BX333BKURM feature comparison

CDR03BX333BKWP KEMET Corporation

Buy Now Datasheet

CDR03BX333BKURM Kyocera AVX Components

Buy Now Datasheet
No
No No
Active Active
KEMET ELECTRONICS CORP KYOCERA AVX COMPONENTS CORP
, 1808 CHIP
not_compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.033 µF 0.033 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.295 mm 2.032 mm
e0
4.57 mm 4.572 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH BULK
10% 10%
100 V 100 V
MIL-PRF-55681 MIL-PRF-55681
1808 1808
YES YES
BX BX
15% ppm/°C 15% ppm/°C
TIN LEAD OVER NICKEL
WRAPAROUND WRAPAROUND
2.03 mm 2.032 mm
3 1
28 Weeks

Compare CDR03BX333BKWP with alternatives

Compare CDR03BX333BKURM with alternatives